Molex1714005126Connector Backplane
Conn Daughter Card RCP 192 POS 1.9mm Press Fit RA Thru-Hole Impel™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| RCP | |
| 192 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 40 | |
| 0.75/Contact | |
| 29.9VDC|29.9VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 82.289 | |
| 38.6 | |
| 44.2 | |
| 32.6 | |
| Impel™ | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

