PHOENIX CONTACT1713286Connector Terminal Blocks
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 11.69 | |
| 31.05 | |
| 15.68 | |
| 17.87 | |
| Green | |
| Through Hole |
This 1713286 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 24 A. 1713286 is housed in polyamide. Its wire is 12-30 AWG. It uses the solder termination method. This product is 30.48 mm long, 18 mm tall and 16 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

