Arrow Electronic Components Online
1712|ADAFRUIT|simage
1712|ADAFRUIT|limage
Amplifier IC Development Boards and Kits

1712

TPA2016 Audio Amplifier Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    TPA2016
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Product Length (mm)
    28
  • Product Depth (mm)
    22
  • Product Weight (g)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources