25-50% Off
PHOENIX CONTACT1711039Connector Terminal Blocks
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.663 | |
| 15 | |
| 11.2 | |
| 18 | |
| Green | |
| Through Hole |
This 1711039 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 400 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 24 A. 1711039 is housed in polyamide. Its wire is 12-24 AWG. It uses the solder termination method. This product is 15 mm long, 18 mm tall and 11.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

