25-50% Off
PHOENIX CONTACT1709047Connector Terminal Blocks
Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 2 | |
| 7.62 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 8.675 | |
| 15.24 | |
| 36.55 | |
| 22.9 | |
| Green | |
| Cable Mount |
This 1709047 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 contacts that are plated with tin. Its pitch is 7.62 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 1000 V. This is a 1-row connector. 1709047 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-24 AWG. This product is 15.24 mm long, 22.9 mm tall and 36.55 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

