PHOENIX CONTACT1708718Connector Headers and PCB Receptacles
Conn Wire to Board F 2 POS 7.62mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| -40 | |
| 100 | |
| 6.92 | |
| 30.44 | |
| 30.1 | |
| 12.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

