PHOENIX CONTACT1708394Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 5 | |
| 0.5 | |
| -40 | |
| 100 | |
| 25 | |
| 8.327 | |
| 22.86 | |
| 30.1 | |
| 12.8 | |
| Through Hole |
Mounting this wire to board 1708394 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 3 contacts that are plated with tin. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 41 A. This product is 22.86 mm long, 12.8 mm tall and 30.1 mm deep. 1708394 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

