PHOENIX CONTACT1707742Connector Terminal Blocks
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.688 | |
| 3.81 | |
| 15.9 | |
| 15.3 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this 1707742 PCB terminal block from Phoenix Contact. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 17.5 A. 1707742 is housed in polyamide. It uses the solder termination method. Its wire is 16-26 AWG. This product is 3.81 mm long, 15.3 mm tall and 15.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

