PHOENIX CONTACT1707654Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| 25.63 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1707654 connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1707654 is housed in black liquid crystal polymer. This product is 25.63 mm long, 9.2 mm tall and 7.25 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

