PHOENIX CONTACT1707641Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.1 | |
| -40 | |
| 100 | |
| 25 | |
| 1.76 | |
| 21.82 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1707641 header connector helps protect your equipment from accidental shortages. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 21.82 mm long, 9.2 mm tall and 7.25 mm deep. 1707641 is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

