PHOENIX CONTACT1707344Connector Terminal Blocks
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 12A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 12 | |
| 200V | |
| 1.068 | |
| 15.9 | |
| 15.25 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1707344 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 200 V. It has a straight body orientation. 1707344 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 15.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

