PHOENIX CONTACT1707230Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| 25.63 | |
| 11.1 | |
| 18.7 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

