Molex1706732080Connector Card Edge

Conn Card Edge SKT 80 POS 1.6mm Solder ST Thru-Hole EdgeLine® Tray

Look no further than the 1706732080 smart card connector from Molex, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 1.6 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1.5 A/contact. This product is 12.31 mm tall. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 1706732080 is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -40 to 105 °C.

1,191 parts: Ships in 2 days

    Total$63.42Price for 14

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,191 parts
      • Price: $4.53

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.