Molex1706731046Connector Card Edge

Conn Card Edge SKT 46 POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Tray

This 1706731046 smart card connector from Molex eliminates the need for a male connector with its technique for connecting devices. This SKT connector's 46 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 1.6 mm. It has a socket type gender. This product is 12.31 mm tall. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. 1706731046 is housed in black liquid crystal polymer. It uses the press fit termination method. This card edge connector has an operating temperature of -40 to 105 °C.

790 parts: Ships in 3 days

    Total$76.90Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 790 parts
      • Price: $15.38

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.