PHOENIX CONTACT1706219Connector Terminal Blocks
Conn PC Terminal Block 6 POS 3.81mm Solder RA Thru-Hole 5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 3.81 | |
| 1 | |
| 6 | |
| Solder | |
| Right Angle | |
| 5 | |
| 160V | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.64 | |
| 24.05 | |
| 12.4 | |
| 14.8 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this 1706219 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.81 mm. 1706219 is housed in polyamide. This device has a maximum current rating of 5 A. This product is 24.05 mm long, 14.8 mm tall and 12.4 mm deep. It uses the solder termination method. Its wire is 22-26 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

