Volex17041A 10 B1Cable Assembly AC Power
Cable Assembly 0.61m NEMA 5-15P to C13 3 to 3 POS F-M 16AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 0.61 | |
| 16 | |
| NEMA 5-15P | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 13 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 8 |
This device has a maximum current rating of 13 A. This has a Power to Power connector. Its wire is 16 AWG. It has a power cord cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
