HARTING Technology Group17041542201Connector Backplane
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110Signal/44Ground | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 7.2 | |
| 44 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
This hard metric 17041542201 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This M connector has 110signal / 44ground M contacts. It has a straight body orientation. It has a male type gender. Its pitch is 2 mm. This is a 5/2-row connector. It uses the press fit termination method. This product is 44 mm long, 13.4 mm tall and 15.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

