| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8544.42.20.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Cable Length (m) | 1.8 |
| Wire Size (AWG) | 18 |
| Connector Type A | NEMA 5-15P |
| Connector Type B | C5 |
| Gender | F-M |
| Number of Contacts | 3 to 3 |
| Connector Orientation | Straight to Straight |
| Maximum Current Rating (A) | 2.5 |
| Maximum Voltage Rating (VAC) | 125V |
| Jacket Material | Polyvinyl Chloride |
| Jacket Color | Black |
| Maximum Operating Temperature (°C) | 60 |
| Maximum Outer Diameter (mm) | 3.61x8.59 |
This device has a maximum current rating of 2.5 A. This has a Power to Power connector. It has a power cord cable.