10-25% Off
PHOENIX CONTACT1700282Connector Terminal Blocks
Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 12A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.81 | |
| 4 | |
| Solder | |
| Straight | |
| 12 | |
| 160V | |
| -40 | |
| 105 | |
| Cardboard | |
| 13.6 | |
| 12.7 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

