TE Connectivity170021-1Connector Terminals
Shur-Plug 14-20AWG RCP 18.5mm 4.7mm Pre-Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Crimp | |
| Straight | |
| Tin | |
| 16-20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

