3M1700/14 (100)
Twisted Pair Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V 30.48m
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Twisted Pair Flat Cable | |
| 28 | |
| 14 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| 0.08 | |
| 0.8 | |
| 63 | |
| 1.61ns/ft | |
| 300V | |
| 101 | |
| 0.16uH/ft | |
| >1GOhm/10ft | |
| 15.9pF/ft | |
| -20 | |
| 105 | |
| 17.8 | |
| 2 | |
| 7x36 | |
| Balanced Drive Applications | |
| UL AWM 20462|UL VW-1|UL AWM IA|UL FT1 | |
| Multi Color |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

