EVERLIGHT Electronics Co., Ltd17-21/R6C-AQ2R2B/4TLEDs
LED Uni-Color Red 632nm 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 180mcd(Max) | |
| 633.5(Max) | |
| 632 | |
| 140 | |
| 25 | |
| 20 | |
| 2.35 | |
| 5 | |
| 1.75 | |
| No | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Red | |
| Brilliant Red | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

