Rubycon Corporation16ZLJ1000M10X16Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.038@20°C@100kHz|0.12@-10°C@100kHz | |
| 2 | |
| 160@2Min | |
| 10000 | |
| Polar | |
| High Ripple Current|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

