Rubycon Corporation16ZL3300MEFC12.5X35Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3.4A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.015@20°C@100kHz|0.039@-10°C@100kHz | |
| 3.4 | |
| 528@2Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35 | |
| 7 | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

