Vishay16TTS08STRRPBFSilicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 800V 200A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 500 | |
| 150 | |
| 2 | |
| 60 | |
| 200 | |
| 150 | |
| 800 | |
| 10 | |
| 1.4@10A | |
| 800 | |
| 10 | |
| 0.5 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

