Panasonic Industry16TQC68MYFCapacitor Tantalum Polymer
Cap Tant Polymer 68uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.05 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 20% | |
| 16VDC | |
| 0.05 | |
| Standard | |
| 1.5 | |
| 108.8 | |
| Polar | |
| 10 | |
| High Voltage | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
The structure of this 16TQC68MYF polymer electrolyte from Panasonic makes it a high performing capacitor. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 108.8 μA. Its capacitance value is 68uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

