Panasonic Industry16TQC22MYFBCapacitor Tantalum Polymer
Cap Tant Polymer 22uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.09 | |
| Standard | |
| 1 | |
| 35.2 | |
| Polar | |
| 10 | |
| No | |
| No | |
| B2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

