Panasonic Industry16TQC100MYFCapacitor Tantalum Polymer
Cap Tant Polymer 100uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.05 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.05 | |
| Standard | |
| 1.8 | |
| 160 | |
| Polar | |
| 0.1 | |
| High Voltage | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.5 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This 16TQC100MYF polymer electrolyte manufactured from Panasonic will do just that, getting you optimal results. It can withstand a voltage of 16 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 160 μA. Its capacitance value is 100uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

