Panasonic Industry16SVPE470MCapacitor Aluminum Polymer

Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.6mm) SMD 0.01 Ohm 6.1A 2000h 105°C T/R

Look no further than the 16SVPE470M conductive polymer aluminum solid capacitor from Panasonic, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 12.6 mm tall with a diameter of 10 mm. Its leakage current is 1504@2Min μA.

Import TariffMay apply to this part

43 parts: Ships tomorrow

    Total$35.59Price for 41

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      42 weeks
      Minimum Of :
      41
      Maximum Of:
      43
      Country Of origin:
      Japan
         
      • Price: $0.868
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      42 weeks
      Country Of origin:
      Japan
      • In Stock: 43 parts
      • Price: $0.868

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.