Top Searched
Panasonic Industry16SVP22MCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.09 | |
| Standard | |
| 1.06 | |
| 176@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 5.5 | |
| 2 | |
| 5 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 0.18 | |
| 5.9 |
Add Panasonic's 16SVP22M conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 176@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.9 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

