HUBER+SUHNER16 SMA-50-2-53/119 NHConnector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0 to 18G | |
| 50 | |
| -65 | |
| 165 | |
| Bulk | |
| 16.2 | |
| 8 | |
| Cable Mount |
Protect your RF cable with this sma 16 SMA-50-2-53/119 NH RF connector manufactured from Huber + Suhner AG, it will help get you an uninterrupted RF signal. This connector's body is plated in gold over nickel. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 18G Hz. This product comes packaged in bulk, so the parts will be stored loosely. This rf connector has an operating temperature of -65 to 165 °C. This product is 16.2 mm long and 8 mm. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

