Reduced Price
Panasonic Industry16SEQP82MCapacitor Aluminum Polymer
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.04 Ohm 0.67A 1000h 125°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 82uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Standard | |
| 0.67 | |
| 656@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 125 | |
| Bag | |
| 0.45 | |
| 8 | |
| 7(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

