Panasonic Industry16SEP330MCapacitor Aluminum Polymer

Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.016 Ohm 4.72A 3000h 105°C Bag

By adding one of Panasonic's 16SEP330M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 16 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. It has a tolerance of 20%. This product's terminal pitch is 5 mm. Its leakage current is 792@2Min μA. The 16SEP330M conductive polymer aluminum solid capacitor has a radial termination style. This product is 13(Max) mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

Import TariffMay apply to this part

395 parts: Ships in 2 days

    Total$0.51Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Japan
      • In Stock: 395 parts
      • Price: $0.5125

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.