Vishay16RIA120Silicon Controlled Rectifiers - SCRs
SCR 1200V 35A(RMS) 360A 3-Pin TO-48
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 60 | |
| 360 | |
| 130 | |
| 1200 | |
| 10 | |
| 1.75@50A | |
| 1200 | |
| 16 | |
| 35 | |
| 10 | |
| -65 | |
| 125 | |
| Mounting | Stud |
| Package Height | 24.3(Max) |
| Package Width | 14.3(Max) |
| Package Length | 15.5 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-48 |
| 3 | |
| Lead Shape | Terminal Stud |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

