Littelfuse16R500GPRPTC Resettable Fuses
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 5 | |
| 8.5 | |
| 0.015 | |
| 0.034 | |
| 2.6 | |
| 2@25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 10.4 X 3 X 14.3 | |
| Straight | |
| 0.81 | |
| 10.4(Max) | |
| 3(Max) | |
| 14.3(Max) | |
| 14.3(Max) | |
| Through Hole |
An automatically resetting fuse like this 16R500GPR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 10.4(Max) mm long, 14.3(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

