Littelfuse16R300GUPTC Resettable Fuses

PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bulk

An automatically resetting fuse like this 16R300GU PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 7.1(Max) mm long, 11(Max) mm tall and 3(Max) mm deep.

2 parts: Ships in 2 days

    Total$0.19Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2134+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.1929

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.