Littelfuse16R1000GMRPTC Resettable Fuses
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 10 | |
| 17 | |
| 0.004 | |
| 0.0102 | |
| 3.6 | |
| 6@50A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 16.5 X 3 X 25.2 | |
| Straight | |
| 0.81 | |
| 16.5(Max) | |
| 3(Max) | |
| 25.2(Max) | |
| 25.2(Max) | |
| Through Hole |
This 16R1000GMR PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 16.5(Max) mm long, 25.2(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

