Switchcraft16982-7PG-522Connector Circular
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder | |
| 24-26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| 3 | |
| 600VAC|600VDC | |
| -40 | |
| 85 | |
| IP67 | |
| 300 | |
| 13.5 |
Connect your circular inputs with this micro-c 16982-7PG-522 connector from Switchcraft. It has a straight body orientation. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product has a diameter of 13.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

