PHOENIX CONTACT1694211Sensor Accessories

Sensor/actuator flush-type plug, 5-pos., M12, A-coded, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection

Look how much better your peripherals will perform when attaching this sensor actuator 1694211 connector from Phoenix Contact. It has a plug type gender. It has a straight body orientation. This male connector's 5 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 4 A. This product is 27.2 mm long and 19.5 mm. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 10
  • Date Code:
    2516+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Germany
    • Price: $12.71
    1. 10+$12.71

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.