10-25% Off
PHOENIX CONTACT1689080Connector Accessories
Connector Accessories Frame Straight Polyamide Gray Gold Over Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Frame | |
| Connector Telephone and Telecom | |
| Straight | |
| Polyamide | |
| Gold Over Nickel | |
| Gray | |
| -40 | |
| 80 | |
| Panel Mount | |
| 6.8 | |
| 32.6 | |
| 16.35 | |
| 32.5 |
This frame 1689080 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 80 °C. This product is 32.6 mm long, 32.5 mm tall and 16.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

