PHOENIX CONTACT1689064Connector Telephone and Telecom
Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 5
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 Coupler | |
| F/F | |
| 8/8 | |
| 1/1 | |
| 8/8 | |
| Cat 5 | |
| Straight | |
| 1Gbps | |
| 1.5 | |
| 72VDC | |
| 500 | |
| 20 | |
| 1000 | |
| No | |
| Plastic | |
| -20 | |
| Shielding | Yes |
| 70 | |
| Single | |
| 8.735 | |
| 18.6 | |
| 27.5 | |
| 16 | |
| Yes | |
| Tab Direction | Down |
Use this modular modular coupler 1689064 telephone and telecom connector from Phoenix Contact to provide a secure connection for your high-speed network. This F/F connector's 8 / 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 60 V. This connector has 1/1 ports. It has a straight body orientation. This device has a maximum current rating of 1 A. This product is 21.6 mm long and 34.5 mm. This part has an operating temperature of -20 to 60 °C. 1689064 is housed in acrylonitrile butadiene styrene.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

