PHOENIX CONTACT1688201Connector D-Subminiature
Conn D-Sub PIN 3Cavity POS ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Cavity | |
| 3 | |
| 1 | |
| 1 | |
| Straight | |
| PIN | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate | |
| 2 | |
| 5.61 | |
| 39.52 | |
| 12.63 | |
| 12.93 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This 1688201 DVI connector from Phoenix Contact will make secure connections for all of your serial ports. It has a straight body orientation. This 1-row connector has a single port. 1688201 is housed in polybutylene terephthalate. This product is 39.52 mm long, 12.93 mm tall and 12.63 mm deep. It has 3 terminals. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

