Illinois Capacitor168473J63A-FCapacitor Film
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.5 | |
| 5.5 | |
| 6.5(Max) |
This 168473J63A-F plastic film capacitor from Cornell Dubilier comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 168473J63A-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.047uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

