Illinois Capacitor168472J100A-FCapacitor Film

Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk

168472J100A-F plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The 168472J100A-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0047uF.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.6727
    1. 5000+$0.6727
    2. 6000+$0.6660
    3. 10000+$0.6593
    4. 12000+$0.6527
    5. 15000+$0.6462
    6. 20000+$0.6398
    7. 25000+$0.6334
    8. 30000+$0.6270
    9. 50000+$0.6208

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.