10-25% Off
PHOENIX CONTACT1676860Connector Accessories
Connector Accessories Coding Socket Straight Steel Silver Galvanized
| Compliant | |
| EAR99 | |
| Active | |
| 7318.15.20.95 | |
| Automotive | No |
| PPAP | No |
| Coding Socket | |
| Straight | |
| Steel | |
| Galvanized | |
| Silver | |
| 2.864 | |
| 6.5 | |
| 26 |
With this coding socket 1676860 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 26 mm long with a diameter of 6.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

