| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Complete your total connector assembly with this valve connector 1671137 connector accessory from Phoenix Contact. This PL connector has 3 PL contacts. It has a plug type gender. This product is 53 mm tall. This part has an operating temperature range of -25 °C to 60 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

