TE Connectivity166467-1Connector Discrete Wire Housing
Conn Housing PL 96 POS 2.54mm Crimp ST Cable Mount Package
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 96 | |
| 3 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 29.9VAC|29.9VDC | |
| -55 | |
| 85 | |
| Package | |
| 93.7 | |
| 11 | |
| 24.4 | |
| 2.54 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

