TE Connectivity1663557-1Connector Rectangular
Conn Rectangular PIN 120/120/11 POS Crimp ST Cable Mount
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| 120/120/11 | |
| Crimp | |
| Straight | |
| PIN | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

