Adafruit Industries1663Cable Assembly Other
Cable Assembly 0.16m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-M
These 3-wire cables are 163mm (6.4") long and come as a set. One cable has a JST SM type connector plug on the end. The other cable has a matching JST SM type receptacle connector. They are good for whenever you have 3 wires you want to be able to plug and unplug. We like the solid and compact nature of these connectors and the latch that keeps the cable from coming apart easily. Each order receives one of each connector. Wires are 22 American wire gauge.
SPECIFICATIONS:
- Length: 163mm / 6.4"
- Weight (female / male): 2.6g / 2.8g
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 3 to 3 | |
| F-M | |
| Wire to Board | |
| Wire to Board | |
| 0.16 | |
| 22 | |
| Straight to Straight |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

