CONEC Elektronische Bauelemente GmbH165X14869XBackshells
180° 1 Shell Size Polybutylene Terephthalate
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 1 | |
| 180° | |
| Polybutylene Terephthalate | |
| -30 | |
| 90 | |
| Black | |
| 40.76 |
Easily provide backshell to a bundle of wires with this hood 165X14869X backshell from Conec. Its shell size is 1. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 40.76 mm long, 24.6 mm tall and 81.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

